This 5A SPDT rocker switch is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a paddle actuator type and a snap-in panel mount. The switch has a DC rated voltage of 28V and an AC voltage rating of 120V. It is compliant with RoHS regulations and has an electrical life of 40,000 cycles.
ITT U15J60Z3QE2 technical specifications.
| Actuator Type | Paddle |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U15J60Z3QE2 to view detailed technical specifications.
No datasheet is available for this part.