
This SPDT rocker switch features silver contacts and a maximum operating temperature of 85°C. It can withstand a maximum DC voltage of 28V and is suitable for panel mount applications. The switch is compliant with RoHS regulations and has a minimum operating temperature of -30°C.
ITT U15J60ZQE2 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT U15J60ZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.