SPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish, measuring 17.88mm in length. Offers a 5A current rating and a 40000-cycle electrical life. Contact material is silver with nickel and gold plating, supporting AC voltage ratings up to 250V and DC ratings up to 28V. Mounting options include bushing, through-hole, and brackets, with a right-angle orientation and PC pin termination.
ITT U15K9ALE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U15K9ALE to view detailed technical specifications.
No datasheet is available for this part.