SPDT toggle switch with momentary-off-momentary function, featuring a standard round brass, chrome-plated actuator and PC pin terminations. Rated for 5A at 250VAC and 28VDC, this non-illuminated switch offers an electrical life of 40,000 cycles. It mounts via bushing and through-hole with integrated brackets, providing a right-angle orientation. Operating temperature range is -30°C to 85°C, with RoHS compliance.
ITT U15L1D9AQE technical specifications.
| Actuator Length | 18.04mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 38.49mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U15L1D9AQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.