SPDT toggle switch featuring momentary-off-momentary function and PC pins for straight mounting. Rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating. Includes a flat, anti-rotation brass actuator with nickel and gold plated silver contacts, offering an electrical life of 40,000 cycles. Designed for panel mounting with threads, this non-illuminated switch operates between -30°C and 85°C and boasts IP67, waterproof, and dust-tight ratings.
ITT U15P3CWCGES technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U15P3CWCGES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.