SPDT toggle switch featuring momentary-off-momentary action and PC pins for termination. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Non-illuminated with a flat, anti-rotation brass actuator, chrome-plated. Offers PC mounting with brackets and a vertical orientation. Electrical life of 40,000 cycles, operating temperature range of -30°C to 85°C.
ITT U15P3D9AV2LE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 41.02mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 6.86mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U15P3D9AV2LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.