SPDT toggle switch featuring momentary-off-momentary action and a standard round, chrome-plated brass lever. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Offers PC pin termination for PC mounting, supported by a bracket and threads, and boasts an electrical life of 40,000 cycles. IP67 rated for waterproof and dust-tight performance, operating between -30°C and 85°C.
ITT U15TCWV71LE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U15TCWV71LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.