Illuminated & Non-Illuminated Rocker Switch featuring SPDT (Single Pole Double Throw) functionality with an On-Off-Mom (Momentary) switch function. Rated for 5A at 250VAC and 28VDC, this switch boasts silver contacts with silver plating for reliable performance. The durable nylon actuator is concave and black, with a straight, through-hole mounting orientation and PC pin terminations. Operating within a temperature range of -30°C to 85°C, it offers an electrical life of 40,000 cycles.
ITT U17J3V4QE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 26.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT U17J3V4QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.