SPDT toggle switch featuring PC pins for PC mounting with threads. Rated for 5A at 250VAC and 28VDC, with a 120VAC rating also specified. Offers a standard round brass, chrome-plated actuator with a 13.97mm length and silver contacts. Designed for straight orientation, this non-illuminated switch provides 40,000 electrical cycles and IP67, waterproof, dust-tight ratings.
ITT U17L2CWCQE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U17L2CWCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.