SPDT toggle switch featuring a straight, panel-mount orientation with a 13.97mm brass, chrome-plated standard round actuator. Offers a 5A current rating and a 40,000 cycle electrical life. Contacts are silver with nickel and gold plating, supporting up to 250V AC and 28V DC. Rated IP67 for waterproof and dust-tight performance, operating between -30°C and 85°C.
ITT U17L2CWZGE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U17L2CWZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.