SPDT toggle switch with PC pin termination, featuring a 5A current rating at 250VAC and 28VDC. This non-illuminated switch offers a flat, anti-rotation thermoplastic actuator and silver contacts with nickel and gold plating. Designed for PC mounting with brackets, it operates within a temperature range of -30°C to 85°C and boasts an electrical life of 40,000 cycles.
ITT U17L42D9AGE2 technical specifications.
| Actuator Length | 21.29mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 41.74mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U17L42D9AGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.