SPDT toggle switch featuring a non-illuminated, flat anti-rotation brass lever with a 11.43mm actuator length. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Contacts are silver with nickel and gold plating, offering an electrical life of 40,000 cycles. This panel-mount switch with threaded mounting supports solder lug termination and operates within a temperature range of -30°C to 85°C.
ITT U17P3YZGES technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U17P3YZGES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.