ITT U17TPZGE technical specifications.
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT U17TPZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.