SPDT illuminated rocker switch featuring PC pin termination and a concave nylon actuator. Rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating. Offers a 40,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Silver contacts with nickel and gold plating ensure reliable performance. Through-hole mounting with brackets is supported.
ITT U18J1V31GE2 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 9.27mm |
| Electrical Life | 40000Cycles |
| Length | 16.87mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U18J1V31GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
