ITT U18J1V6RE2 technical specifications.
| Actuator Type | Concave (Standard V) |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U18J1V6RE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.