SPDT rocker switch with a 5A current rating at 120V AC and 28V DC. Features a black nylon paddle actuator and silver contacts with silver plating. Designed for through-hole mounting with brackets, offering a straight orientation and PC pin termination. Electrical life is rated at 40,000 cycles, with operating temperatures ranging from -30°C to 85°C.
ITT U18J2V3QE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 9.27mm |
| Electrical Life | 40000Cycles |
| Length | 16.86mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT U18J2V3QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.