SPDT illuminated rocker switch with PC pin termination and straight orientation. Features a 5A current rating at 250VAC or 28VDC, with a 0.4VA rating. Nylon paddle actuator in black, with silver contacts plated in nickel and gold. Operates within a temperature range of -30°C to 85°C and offers an electrical life of 40,000 cycles. Through-hole mounting with brackets is supported.
ITT U18J2V6GE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 9.27mm |
| Electrical Life | 40000Cycles |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U18J2V6GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
