SPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish, measuring 18.59mm in length. This non-illuminated, right-angle component offers PC pin termination and a through-hole mount with brackets, rated for 5A at 250VAC and 28VDC. Silver contacts with nickel and gold plating ensure reliable performance with an electrical life of 40,000 cycles, operating within a temperature range of -30°C to 85°C.
ITT U18K19AGE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 40.44mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U18K19AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
