SPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish, designed for PC mounting with brackets. This non-illuminated switch offers a 5A current rating at 250VAC/28VDC, with PC pins for termination and a right-angle orientation. It boasts a robust electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Contact material is silver with nickel and gold plating, and the unit is RoHS compliant.
ITT U18K9AGE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 39.73mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U18K9AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.