This 28V 5A SPDT toggle switch features a flat anti-rotation actuator made of brass and chrome, with a silver contact material and nickel-gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 40000 cycles of electrical life and is suitable for panel mount applications.
ITT U18P1Y3CGE technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U18P1Y3CGE to view detailed technical specifications.
No datasheet is available for this part.