SPDT toggle switch featuring a flat, anti-rotation brass lever with chrome plating, 13.21mm actuator length, and wire wrap termination. This non-illuminated switch offers a 5A max current rating and 250VAC/28VDC voltage rating, with silver contacts and silver plating for enhanced conductivity. Designed for panel mounting with threads, it provides an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT U18P3DWQE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U18P3DWQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.