
SPDT toggle switch with a black brass actuator, featuring a straight, round, non-illuminated design and solder lug termination. Rated for 5A at 250VAC/28VDC, with a 120V AC rating and 28V DC rated voltage, offering 40,000 electrical cycles. This panel-mount switch boasts IP67, waterproof, and dust-tight ratings, operating between -30°C and 85°C.
ITT U19MCWZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U19MCWZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
