SPDT toggle switch with PC pin termination, featuring a non-illuminated standard round brass, chrome-plated lever. This component offers a 5A max current rating and 250VAC/28VDC voltage ratings, with a 0.4VA rating. It provides 40,000 electrical cycles and operates within a -30°C to 85°C temperature range. Mounting options include through-hole with brackets.
ITT U19MD9AGE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 27.31mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U19MD9AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
