
SPDT toggle switch featuring PC pins for PC mounting with bracket and threads. Rated for 5A at 250VAC/28VDC, with a flat, anti-rotation brass actuator measuring 13.21mm. Offers 40,000 electrical cycles and operates within a -30°C to 85°C temperature range. Non-illuminated, silver contacts, and RoHS compliant.
ITT U19P3DAQE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 33.66mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U19P3DAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
