SPDT toggle switch featuring a standard round, non-illuminated actuator with a brass, chrome-plated lever. Rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating. Offers PC pin termination for PC mounting and a through-hole option. Electrical life is 40,000 cycles, operating between -30°C and 85°C.
ITT U19SD8CGE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U19SD8CGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
