ITT U211J21ZGE22 technical specifications.
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT U211J21ZGE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.