SP3T Toggle Switch with Locking Lever actuator, featuring PC pins for termination and PC mounting with bracket and threads. Rated for 5A at 250VAC and 28VDC, with a silver contact material and plating. Offers a straight orientation and an electrical life of 40,000 cycles, operating within a temperature range of -30°C to 85°C.
ITT U211K2V6QE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT, SP3T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U211K2V6QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.