SP3T toggle switch featuring PC pins for PC mounting with bracket. Offers a 5A current rating at 250VAC and 28VDC, with a 0.4VA rating. This non-illuminated switch boasts a brass, chrome-plated round lever actuator and silver contacts with nickel and gold plating. Designed for through-hole mounting, it provides 40,000 electrical cycles of life and operates within a -30°C to 85°C temperature range.
ITT U211MD9AGE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 31.12mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT, SP3T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U211MD9AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.