DPDT, SP3T toggle switch featuring an ON-ON-ON function. This panel-mount switch offers a 5A current rating at 250VAC and 28VDC, with silver contacts and silver plating. It includes a 6.86mm brass, chrome-plated round lever actuator and solder lug terminations. Operating temperature range is -30°C to 85°C with an electrical life of 40,000 cycles.
ITT U211MDZQE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SP3T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT U211MDZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.