SP3T toggle switch featuring a flat, anti-rotation brass lever with chrome plating, measuring 10.92mm in length. This panel-mount switch offers solder lug termination and silver contacts with silver plating, rated for 5A at 250VAC and 28VDC. It provides an ON-ON-ON function with a DPDT/SP3T throw configuration and an electrical life of 40,000 cycles, operating within a temperature range of -30°C to 85°C.
ITT U211P3H3ZQE technical specifications.
| Actuator Length | 10.92mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SP3T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT U211P3H3ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.