DPDT toggle switch featuring a flat, anti-rotation brass actuator with chrome plating and a 11.43mm length. This non-illuminated switch offers ON-ON-ON functionality with silver contacts plated in nickel and gold, rated for 5A at 250VAC and 28VDC. Designed for PC mounting with PC pin terminations, it boasts an electrical life of 40,000 cycles and operates within a -30°C to 85°C temperature range.
ITT U211P3Y9CGE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT, SP3T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U211P3Y9CGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.