DPDT Toggle Switch with ON-ON-ON function, featuring PC pins for PC mounting with threads. Rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating. Offers a 120VAC rating and a DC rated voltage of 28V. Constructed with silver contacts and nickel/gold plating, it boasts an electrical life of 40,000 cycles. The non-illuminated, flat anti-rotation actuator is brass with chrome plating, measuring 11.43mm in length. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT U211P3YCGE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT, SP3T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U211P3YCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.