DPDT toggle switch featuring ON-ON-ON function and PC pin termination for vertical PC mounting with bracket. Rated for 5A at 250VAC and 28VDC, with a silver contact material and plating. Offers an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Includes a 6.35mm flat anti-rotation brass actuator with chrome plating.
ITT U211P4Y9AV2QE technical specifications.
| Actuator Length | 6.35mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 35.94mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT, SP3T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U211P4Y9AV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.