
SP3T toggle switch featuring a non-illuminated, standard round brass lever with chrome plating and a 10.16mm actuator length. This panel-mount switch offers solder lug termination and a 5A current rating at 250VAC or 28VDC, with a 0.4VA rating. It boasts silver contacts with nickel and gold plating, providing an electrical life of 40,000 cycles. Operating within a -30°C to 85°C temperature range, this RoHS compliant component is designed for reliable switching applications.
ITT U211SH3ZGE technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SP3T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U211SH3ZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.