SP3T toggle switch featuring PC pins for PC mounting, with a 5A at 250VAC/28VDC rating. This non-illuminated switch offers an ON-ON-ON function and a DPDT/SP3T throw configuration. It includes a brass, chrome-plated anti-rotation actuator with a round lever and is designed for panel mounting with brackets and threads. With a silver contact material and plating, it boasts an electrical life of 40,000 cycles and operates within a -30°C to 85°C temperature range.
ITT U211SPH3AQE technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 36.84mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT, SP3T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U211SPH3AQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.