Illuminated rocker switch featuring a white nylon paddle actuator. This SP3T, DPDT switch offers a 5A current rating at 120V AC and 28V DC, with silver contacts and silver plating. Designed for through-hole mounting with brackets, it provides a straight orientation and PC pin termination. Operating within a -30°C to 85°C temperature range, this RoHS compliant component boasts an electrical life of 40,000 cycles.
ITT U215J2V6SE1 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U215J2V6SE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.