
SP3T, DPDT toggle switch featuring a flat, anti-rotation brass lever with chrome plating, measuring 13.21mm in length. This non-illuminated, straight-orientation switch offers PC pin termination for PC mounting with brackets, rated for 5A at 250VAC and 28VDC. It boasts silver contacts with silver plating and a robust electrical life of 40,000 cycles, operating within a temperature range of -30°C to 85°C.
ITT U215P3D9V6QE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U215P3D9V6QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.