ITT U215P3YZQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U215P3YZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.