DPDT toggle switch featuring a non-illuminated, flat anti-rotation brass actuator with chrome plating and a 6.35mm length. Rated for 5A at 250VAC and 28VDC, this panel-mount switch offers solder lug termination and a momentary ON, momentary function. With silver contacts and a 12.7mm length, it operates within a -30°C to 85°C temperature range and boasts an electrical life of 40,000 cycles.
ITT U215P4YZQE technical specifications.
| Actuator Length | 6.35mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U215P4YZQE to view detailed technical specifications.
No datasheet is available for this part.