
DPDT toggle switch featuring momentary ON, momentary operation with a standard round brass, chrome-plated lever. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Silver contacts with nickel and gold plating ensure reliable performance over an electrical life of 40,000 cycles. Designed for panel mounting with threaded body and solder lug termination, operating within a temperature range of -30°C to 85°C.
ITT U215SYZGE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U215SYZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.