DPDT Rocker Switch with On-On function, featuring a white nylon paddle actuator. This illuminated rocker switch offers a 5A current rating at 250VAC and 28VDC, with silver contacts and silver plating for reliable performance. Designed for panel snap-in mounting, it includes solder lug terminations and a straight orientation. Operating within a temperature range of -30°C to 85°C, this lead-free component boasts an electrical life of 100,000 cycles.
ITT U21J26ZQE12 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.62mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 25.04mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT U21J26ZQE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.