DPDT rocker switch with On-On function, featuring a black nylon paddle actuator. This illuminated switch offers silver contacts with silver plating, rated for 5A at 250VAC and 28VDC. It boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. Mounting is achieved via panel flanges, with straight orientation and solder lug termination.
ITT U21J2ZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Length | 29.36mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT U21J2ZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.