DPDT illuminated rocker switch featuring PC pin termination and a straight orientation. Rated for 5A at 250VAC and 28VDC, with a 120V AC rating. Offers a 100,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Constructed with a black nylon concave actuator and silver contacts. Through-hole mounting with brackets is supported.
ITT U21J3V7QE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 100000Cycles |
| Length | 26.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U21J3V7QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.