DPDT rocker switch with ON-ON function, featuring quick connect termination and a long, concave black nylon actuator. Rated for 5A at 250VAC and 28VDC, with silver contacts and silver plating for reliable performance. This panel-mount switch offers a straight orientation and an electrical life of 100,000 cycles, operating within a temperature range of -30°C to 85°C.
ITT U21J3Z3QE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT U21J3Z3QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.