DPDT rocker switch with a 5A, 120VAC rating and 28VDC rating. Features silver contacts and silver plating for reliable conductivity. The white nylon concave actuator mounts directly to panels with a snap-in design. Offers a straight orientation and solder termination for secure connections. Rated for 100,000 electrical cycles and operates within a -30°C to 85°C temperature range.
ITT U21J50ZQI1 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 12.07mm |
| Electrical Life | 100000Cycles |
| Length | 18.16mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U21J50ZQI1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.