DPDT rocker switch featuring PC pin termination and a straight, through-hole mount with brackets. This illuminated switch offers a 5A max current rating at 250VAC and 28VDC, with a silver contact material and plating. The black nylon paddle actuator provides a reliable ON-ON function with an electrical life of 100,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is designed for demanding applications.
ITT U21J60V8QE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U21J60V8QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.