This DPDT rocker switch features LED illumination and is rated for a maximum operating temperature of 85°C and a minimum of -30°C. It has a maximum voltage rating of 28V DC and 250V AC. The switch is mounted on a panel and is available in bulk packaging.
ITT U21J62ZQE32 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT U21J62ZQE32 to view detailed technical specifications.
No datasheet is available for this part.