DPDT toggle switch featuring a red aluminum and brass locking lever actuator with a 18.59mm length. This non-illuminated switch offers PC pin termination for PC mounting with bracket and threads, rated for 5A at 250VAC and 28VDC, with a 120V AC rating and 28V DC rated voltage. It operates within a temperature range of -30°C to 85°C and boasts an electrical life of 100,000 cycles. RoHS compliant and radiation non-hardened, this switch is designed for standard and miniature applications.
ITT U21K12AQE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U21K12AQE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.