DPDT toggle switch with a 5A current rating and 120V AC / 28V DC voltage rating. Features silver contacts and silver contact plating for reliable performance. The anti-rotation brass, chrome-plated actuator has a 16.26mm length. Designed for through-hole mounting with brackets, this non-illuminated switch offers a straight orientation and PC pin termination. Electrical life is rated at 100,000 cycles, with operating temperatures ranging from -30°C to 85°C.
ITT U21L1PY9V4QE technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U21L1PY9V4QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.