DPDT toggle switch featuring PC pins for termination and panel mounting with bracket and threads. Offers a 5A current rating at 250VAC and 28VDC, with a 120V AC rating. Includes a standard round, black plastic-covered brass actuator with a 23.12mm length. Contact material is silver with silver plating, providing an electrical life of 100,000 cycles. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT U21L3DAQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 23.12mm |
| Actuator Material | Brass, Plastic |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT U21L3DAQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.